TDKC0510X7S0G474M030ACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 4V X7S 20% Wide Terminal SMD 0204 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 4VDC | |
| X7S | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.52 X 1 X 0.3 | |
| 0204 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.3 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0510X7S0G474M030AC multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The C0510X7S0G474M030AC MLCC capacitor has a wide terminal termination style. This product is 0.52 mm long, 0.3 mm tall and 1 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

