KEMET CorporationC052C271K2R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 270pF 200V X7R 10% Radial 5.08mm 125°C Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 270pF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bag | |
| 0.635 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C052C271K2R5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 10%. Its capacitance value is 270pF. The C052C271K2R5TA MLCC capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

