TDKC0603C0G1E3R3C030BAKondensator, keramisch, mehrschichtig
Cap Ceramic 3.3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 3.3pF | |
| 0.25pF | |
| 25VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
Do you need a non-polarized capacitor? This C0603C0G1E3R3C030BA multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 3.3pF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

