KEMET CorporationC0603C103J3GAC7867Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0603C103J3GAC7867 multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.01uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

632.000 Stück: Versand in vsl. 3 Tagen

    Total304,40 €Price for 4000

    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 632.000 Stück
      • Price: 0,0761 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.