KEMET CorporationC0603C103M1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0603 125°C T/R

Due to the use of different ceramic dielectric materials used in this C0603C103M1RACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 20%.

Import TariffMay apply to this part

2.701 Stück: Versand in vsl. 2 Tagen

    Total30,61 €Price for 855

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1322+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      855
      Maximum Of:
      2701
      Country Of origin:
      Mexiko
         
      • Price: 0,0358 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1322+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.701 Stück
      • Price: 0,0358 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.