50-75% Rabatt
KEMET CorporationC0603C104J4RACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Bulk | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0048 | |
| ±0.15 | |
| ±0.15 | |
| ±0.15 |
Use Kemet's C0603C104J4RAC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

