KEMET CorporationC0603C104K4RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

You can use multiple capacitors of different parameters choosing this C0603C104K4RACAUTO multilayer ceramic capacitor from Kemet! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Auf Lager: 444.000 Stück

Regional Inventory: 352.000

    Total69,20 €Price for 4000

    352.000 auf Lager: morgen versandbereit

    • (4000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2532+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 352.000 Stück
      • Price: 0,0173 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2602+
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 92.000 Stück
      • Price: 0,0174 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.