KEMET CorporationC0603C124K4RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.12uF 16V X7R 10% Pad SMD 0603 125°C T/R

Get more with less with Kemet's C0603C124K4RACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.12uF. It has a tolerance of 10%.

4 Stück: morgen versandbereit

    Total0,15 €Price for 4

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      4
      Maximum Of:
      4
      Country Of origin:
      Mexiko
         
      • Price: 0,0387 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4 Stück
      • Price: 0,0387 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.