KEMET CorporationC0603C222K5RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Use its standard classification system to find out what this C0603C222K5RACAUTO multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Auf Lager: 1.199.724 Stück

Regional Inventory: 15.724

    Total60,83 €Price for 8333

    15.724 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      8333
      Maximum Of:
      15724
      Country Of origin:
      Mexiko
         
      • Price: 0,0073 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 15.724 Stück
      • Price: 0,0073 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.184.000 Stück
      • Price: 0,0088 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.