KEMET CorporationC0603C223K3RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

This C0603C223K3RACAUTO multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 10%.

20.000 Stück: Versand in vsl. 2 Tagen

    Total57,20 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 20.000 Stück
      • Price: 0,0143 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.