KEMET CorporationC0603C334K4RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Do you need a non-polarized capacitor? This C0603C334K4RACAUTO multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.33uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Auf Lager: 119.610 Stück

Regional Inventory: 19.610

    Total16,07 €Price for 493

    19.610 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      493
      Maximum Of:
      3999
      Country Of origin:
      Mexiko
         
      • Price: 0,0326 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.610 Stück
      • Price: 0,0326 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 16.000 Stück
      • Price: 0,0266 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2539+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 100.000 Stück
      • Price: 0,0277 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.