KEMET CorporationC0603C471K2RACAUTO7411Kondensator, keramisch, mehrschichtig

Cap Ceramic 470pF 200V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

This C0603C471K2RACAUTO7411 multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 470pF.

Import TariffMay apply to this part

Auf Lager: 297.700 Stück

Regional Inventory: 177.700

    Total88,41 €Price for 1969

    177.700 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 177.700 Stück
      • Price: 0,0449 €
    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 120.000 Stück
      • Price: 0,0391 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.