KEMET CorporationC0603C471K5HACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 470pF 50V X8R 10% Pad SMD 0603 150°C T/R

Due to the use of different ceramic dielectric materials used in this C0603C471K5HACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 470pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

2.932 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1838+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      2932
      Country Of origin:
      Mexiko
         
      • Price: 0,0114 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1838+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.932 Stück
      • Price: 0,0114 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.