KEMET CorporationC0603C472K9RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0047uF 6.3V X7R 10% Pad SMD 0603 125°C T/R

You can't go wrong with this C0603C472K9RACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0047uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

60 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1816+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      60
      Country Of origin:
      Mexiko
         
      • Price: 0,0078 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1816+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 60 Stück
      • Price: 0,0078 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.