KEMET CorporationC0603C472M5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0047uF 50V X7R 20% Pad SMD 0603 125°C T/R

Use Kemet's C0603C472M5RACTU multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.0047uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

1.180 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1838+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1180
      Country Of origin:
      Mexiko
         
      • Price: 0,0054 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1838+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.180 Stück
      • Price: 0,0054 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.