KEMET CorporationC0603C561J1GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 560pF 100V C0G 5% Pad SMD 0603 125°C T/R

Use Kemet's C0603C561J1GACTU multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 560pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.

389 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      389
      Country Of origin:
      Mexiko
         
      • Price: 0,0087 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 389 Stück
      • Price: 0,0087 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.