KEMET CorporationC0603C682J3GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0068uF 25V C0G 5% Pad SMD 0603 125°C T/R

This C0603C682J3GACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0068uF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

499 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Mexiko
         
      • Price: 0,0119 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 499 Stück
      • Price: 0,0119 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.