TDKC0603CH1E180J030BAKondensator, keramisch, mehrschichtig
Cap Ceramic 18pF 25V CH 5% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 18pF | |
| 5% | |
| 25VDC | |
| Low | |
| CH | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
Get more with less with TDK's C0603CH1E180J030BA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 18pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

