KEMET CorporationC0603X103K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R

Use its standard classification system to find out what this C0603X103K1RACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.01uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This device utilizes flexiterm technology.

Import TariffMay apply to this part

861 Stück: morgen versandbereit

    Total49,08 €Price for 861

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      861
      Maximum Of:
      861
      Country Of origin:
      Mexiko
         
      • Price: 0,057 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 861 Stück
      • Price: 0,057 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.