KEMET CorporationC0805C103K1RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0805C103K1RACAUTO multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF.

Auf Lager: 868.000 Stück

Regional Inventory: 216.000

    Total50,40 €Price for 4000

    216.000 auf Lager: Versand in vsl. 2 Tagen

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 216.000 Stück
      • Price: 0,0126 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 652.000 Stück
      • Price: 0,0131 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.