KEMET CorporationC0805C121G5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 120pF 50V C0G 2% Pad SMD 0805 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0805C121G5GACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 120pF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1.158 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2043+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      1158
      Country Of origin:
      Mexiko
         
      • Price: 0,0886 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2043+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.158 Stück
      • Price: 0,0886 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.