KEMET CorporationC0805C121K5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 120pF 50V C0G 10% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this C0805C121K5GACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 120pF.

Import TariffMay apply to this part

3.184 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2035+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      3184
      Country Of origin:
      Mexiko
         
      • Price: 0,0295 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2035+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.184 Stück
      • Price: 0,0295 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.