KEMET CorporationC0805C130K5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 13pF 50V C0G 10% Pad SMD 0805 125°C T/R

This C0805C130K5GACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 13pF. It has a tolerance of 10%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1.249 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1939+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      44
      Country Of origin:
      Mexiko
         
      • Price: 0,0240 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1939+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 44 Stück
      • Price: 0,0240 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1718+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.205 Stück
      • Price: 0,0233 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.