KEMET CorporationC0805C150J1GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 100V C0G 5% Pad SMD 0805 125°C T/R

Do you need a non-polarized capacitor? This C0805C150J1GACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 15pF. It has a tolerance of 5%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

20 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Mexiko
         
      • Price: 0,0126 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 20 Stück
      • Price: 0,0126 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.