KEMET CorporationC0805C151J1GACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 150pF 100V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200

Use its standard classification system to find out what this C0805C151J1GACAUTO multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 150pF.

36.000 Stück: Versand in vsl. 2 Tagen

    Total221,60 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 36.000 Stück
      • Price: 0,0554 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.