KEMET CorporationC0805C152K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0805 125°C T/R

This C0805C152K5RACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 10%.

43.463 Stück: Versand in vsl. 2 Tagen

    Total106,18 €Price for 4000

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      6173
      Maximum Of:
      3999
      Country Of origin:
      Mexiko
         
      • Price: 0,0172 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 19.463 Stück
      • Price: 0,0172 €
    • (4000)

      Versand in vsl. 2 Tagen

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 24.000 Stück
      • Price: 0,0169 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.