KEMET CorporationC0805C153J1HACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.015uF 100V X8R 5% Pad SMD 0805 150°C T/R

You can use multiple capacitors of different parameters choosing this C0805C153J1HACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.015uF. It has a tolerance of 5%.

Import TariffMay apply to this part

520 Stück: morgen versandbereit

    Total0,21 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2101+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      520
      Country Of origin:
      Mexiko
         
      • Price: 0,2116 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2101+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 520 Stück
      • Price: 0,2116 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.