KEMET CorporationC0805C182K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0018uF 100V X7R 10% Pad SMD 0805 125°C T/R

Due to the use of different ceramic dielectric materials used in this C0805C182K1RACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.0018uF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

3.782 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1924+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      3782
      Country Of origin:
      Mexiko
         
      • Price: 0,0118 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1924+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.782 Stück
      • Price: 0,0118 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.