KEMET CorporationC0805C182K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0805 125°C T/R

Get more with less with Kemet's C0805C182K5RACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.0018uF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Mexiko
         
      • Price: 0,0376 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 5 Stück
      • Price: 0,0376 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.