KEMET CorporationC0805C221J1GACKondensator, keramisch, mehrschichtig

Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125°C Bag

This C0805C221J1GAC multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 220pF.

Import TariffMay apply to this part

430 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1828+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 430 Stück
      • Price: 0,0042 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.