KEMET CorporationC0805C223K1RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200

With alternating layers of ceramic acting as the dielectric and electrodes, this C0805C223K1RACAUTO multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 10%.

Import TariffMay apply to this part

2.253 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      2253
      Country Of origin:
      Mexiko
         
      • Price: 0,0401 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.253 Stück
      • Price: 0,0401 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.