KEMET CorporationC0805C474K5RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200

This C0805C474K5RACAUTO multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.47uF. This product is 2 mm long, 1 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Auf Lager: 1.307.500 Stück

Regional Inventory: 545.000

    Total130,50 €Price for 2500

    545.000 auf Lager: morgen versandbereit

    • (2500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 545.000 Stück
      • Price: 0,0522 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 762.500 Stück
      • Price: 0,0507 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.