KEMET CorporationC0805X104J5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0805 Flexible Termination 125°C Medical T/R

This C0805X104J5RACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes flexiterm technology. It has a tolerance of 5%. Its capacitance value is 0.1uF. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.

18 Stück: morgen versandbereit

    Total0,20 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Mexiko
         
      • Price: 0,1980 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 18 Stück
      • Price: 0,1980 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.