KEMET CorporationC0805X104K4RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C0805X104K4RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.1uF. This device is made with flexiterm technology. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

20 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1924+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Mexiko
         
      • Price: 0,0186 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1924+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 20 Stück
      • Price: 0,0186 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.