KEMET CorporationC0805X105K3RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R Automotive AEC-Q200

Since this C0805X105K3RACAUTO multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with flexiterm technology. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

1.364 Stück: morgen versandbereit

    Total88,88 €Price for 348

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      348
      Maximum Of:
      1364
      Country Of origin:
      Mexiko
         
      • Price: 0,2554 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.364 Stück
      • Price: 0,2554 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.