KEMET CorporationC0805X473K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0805X473K1RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 1 mm tall and 1.25 mm deep. This device is made with flexiterm technology. Its capacitance value is 0.047uF. It has a tolerance of 10%.

Import TariffMay apply to this part

133 Stück: morgen versandbereit

    Total7,49 €Price for 133

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      133
      Maximum Of:
      133
      Country Of origin:
      Mexiko
         
      • Price: 0,0563 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 133 Stück
      • Price: 0,0563 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.