KEMET CorporationC0805X474K4RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0805X474K4RACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 10%. This device utilizes flexiterm technology.

Import TariffMay apply to this part

1.463 Stück: Versand in vsl. 2 Tagen

    Total0,07 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      1463
      Country Of origin:
      Mexiko
         
      • Price: 0,0716 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.463 Stück
      • Price: 0,0716 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.