50-75% Rabatt
AmphenolC091 61G005 110 2Steckverbinder, rund
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 20 | |
| No | |
| Silver | |
| Zinc Die Cast | |
| Nickel | |
| 7 | |
| 300VDC|300VAC | |
| -40 | |
| 100 | |
| 10000 | |
| 5 | |
| Screw Lock | |
| 500 | |
| 20 | |
| 16 |
Make a solid connection with this C091 61G005 110 2 connector from Amphenol. This female connector has 5 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 16 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
