Reduced Price
AmphenolC091 61G012 110 2Steckverbinder, rund
Conn Circular SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Solder | |
| No | |
| Silver | |
| 3 | |
| 150VDC|150VAC | |
| -40 | |
| 100 | |
| 10000 | |
| 5 | |
| Threaded | |
| 500 | |
| 20 | |
| 16 |
Use this C091 61G012 110 2 connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. This female connector has 12 contacts that are plated with silver. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 16 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 100 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
