50-75% Rabatt
PanduitC1.5WH6Kabelzubehör
Cable Accessories Duct Cover Polyvinyl Chloride White
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Duct Cover | |
| White | |
| Polyvinyl Chloride | |
| 1828.8 | |
| 44.5 | |
| 8.9 |
Hiding and organizing complex electrical wiring has never been easier with this C1.5WH6 wiring duct from Panduit. This product is 1828.8 mm long, 8.9 mm tall and 44.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

