TDKC1005X5R1V225K050BCKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 35V X5R 10% Pad SMD 0402 85°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1005X5R1V225K050BC multilayer ceramic capacitor from TDK! It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 419.803 Stück

Regional Inventory: 49.803

    Total88,31 €Price for 2545

    49.803 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      2545
      Maximum Of:
      49803
      Country Of origin:
      Japan
         
      • Price: 0,0347 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 49.803 Stück
      • Price: 0,0347 €
    • (10000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 370.000 Stück
      • Price: 0,0316 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.