KEMET CorporationC114C229D2G5CAKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2pF 200V C0G 0.5pF Axial 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 2.2pF | |
| 0.5pF | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Molded | |
| 0.1 | |
| 2.29 X 4.06 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.29 | |
| 4.06 |
Get more with less with Kemet's C114C229D2G5CA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 2.2pF. The C114C229D2G5CA MLCC capacitor has an axial termination style. This product is 4.06 mm long with a diameter of 2.29 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

