KEMET CorporationC1206C102JGRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 2000V X7R 5% Pad SMD 1206 125°C Medical T/R

This C1206C102JGRACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

15 Stück: morgen versandbereit

    Total0,47 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2130+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      Mexiko
         
      • Price: 0,4736 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2130+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 15 Stück
      • Price: 0,4736 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.