KEMET CorporationC1206C103K1RACTMKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 125°C T/R

Use Kemet's C1206C103K1RACTM multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

3 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      23 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Mexiko
         
      • Price: 0,0028 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3 Stück
      • Price: 0,0028 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.