KEMET CorporationC1206C103M2RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 200V X7R 20% Pad SMD 1206 125°C T/R

This C1206C103M2RACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

1.395 Stück: morgen versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      23 Wochen
      Minimum Of :
      1
      Maximum Of:
      1395
      Country Of origin:
      Mexiko
         
      • Price: 0,2151 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.395 Stück
      • Price: 0,2151 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.