KEMET CorporationC1206C222KFRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 1500V X7R 10% Pad SMD 1206 125°C Medical T/R

You can use multiple capacitors of different parameters choosing this C1206C222KFRACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 1500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 0.0022uF.

109 Stück: morgen versandbereit

    Total0,12 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      109
      Country Of origin:
      Mexiko
         
      • Price: 0,1153 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 109 Stück
      • Price: 0,1153 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.