Meist Gekauft

KEMET CorporationC1206F104K1RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 OMD-CAP 125°C T/R Automotive AEC-Q200

This C1206F104K1RACAUTO multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. This device is made with open mode technology. It has a tolerance of 10%. Its capacitance value is 0.1uF.

Auf Lager: 84.099 Stück

Regional Inventory: 16.099

    Total116,31 €Price for 829

    16.099 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      829
      Maximum Of:
      3999
      Country Of origin:
      Mexiko
         
      • Price: 0,1403 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4.099 Stück
      • Price: 0,1403 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2516+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 12.000 Stück
      • Price: 0,119 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2551+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 68.000 Stück
      • Price: 0,1238 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.