KEMET CorporationC1206F473M1RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.047uF 100V X7R 20% Pad SMD 1206 125°C T/R Automotive AEC-Q200

This C1206F473M1RACAUTO multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.047uF. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. It has a tolerance of 20%.

12.000 Stück: Versand in vsl. 2 Tagen

    Total328,80 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2528+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 12.000 Stück
      • Price: 0,0822 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.