KEMET CorporationC1206F474K5RACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 OMD-CAP 125°C T/R Automotive AEC-Q200

This C1206F474K5RACAUTO multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 10%. This device is made with open mode technology.

24.000 Stück: morgen versandbereit

    Total533,20 €Price for 4000

    • (4000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 24.000 Stück
      • Price: 0,1333 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.