KEMET CorporationC1206H473J5GACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 50V C0G 5% Pad SMD 1206 200°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.1 | |
| 1206 | |
| -55 | |
| 200 | |
| Bulk | |
| 3.2 | |
| 1.6 | |
| 1.1 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1206H473J5GAC multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.047uF. It has a tolerance of 5%. This product is 3.2 mm long, 1.1 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

